TE Connectivity Nector S Series Cable Busbar, 2.5A, 2-Way
- RS Stock No.:
- 476-318
- Distrelec Article No.:
- 304-49-782
- Mfr. Part No.:
- 293270-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 160 units)*
£189.40
(exc. VAT)
£227.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £189.40 | £1.184 |
*price indicative
- RS Stock No.:
- 476-318
- Distrelec Article No.:
- 304-49-782
- Mfr. Part No.:
- 293270-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Nector S | |
| Number of Ways | 2 | |
| Pitch | 3.6mm | |
| Sub Type | Busbar | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Lighting Connector Current | 2.5A | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Nector S | ||
Number of Ways 2 | ||
Pitch 3.6mm | ||
Sub Type Busbar | ||
Mount Type Cable | ||
Voltage 250V | ||
Lighting Connector Current 2.5A | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Bus Bar Wire-to-Bus Bar connector is an innovative solution for various lighting applications. Designed for a seamless connection with its durable and sealable features, this product ensures reliability in demanding environments. It boasts a robust construction that meets rigorous electrical standards, making it suitable for power applications. Crafted with a 2-position configuration, it is particularly effective in streamlining wiring setups, providing both ease of installation and maintenance. This connector exemplifies advanced engineering, offering a secure and efficient link in your lighting systems while being compliant with various industry regulations.
Easily integrates into existing wiring systems for smooth transitions
Constructed to withstand environmental conditions for enhanced longevity
Features a compact design that optimizes space within electrical installations
Offers a high level of performance with minimal maintenance required
Compliance with EU RoHS and ELV directives ensures sustainability
Related links
- TE Connectivity NECTOR Series Cable Busbar Male 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2.5A, 2-Way
- TE Connectivity Nector S Series Board Connector Male, 2-Way
- TE Connectivity Nector S Series Board Connector Assembly Male, 2-Way
- TE Connectivity Nector S Series Cable Tube, 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2-Way
- TE Connectivity Nector S Series Cable Connector, 2-Way
- TE Connectivity Nector S Series PCB Connector Female, 2-Way
