TE Connectivity Nector S Series Board Connector Assembly Male, 2-Way
- RS Stock No.:
- 470-855
- Distrelec Article No.:
- 304-49-787
- Mfr. Part No.:
- 293311-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 70 units)*
£139.72
(exc. VAT)
£167.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £139.72 | £1.996 |
*price indicative
- RS Stock No.:
- 470-855
- Distrelec Article No.:
- 304-49-787
- Mfr. Part No.:
- 293311-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Nector S | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Sub Type | Connector Assembly | |
| Mount Type | Board | |
| Voltage | 250V | |
| Contact Gender | Male | |
| Standards/Approvals | VDE, IEC 60320 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Nector S | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Sub Type Connector Assembly | ||
Mount Type Board | ||
Voltage 250V | ||
Contact Gender Male | ||
Standards/Approvals VDE, IEC 60320 | ||
- COO (Country of Origin):
- PL
The TE Connectivity cable-to-board connector assembly is designed to provide reliable connectivity in power applications. The product features a compact design with two positions, making it ideal for use in printed circuit board configurations. The right-angle orientation facilitates space-efficient mounting, while its voltage rating of 250 VAC ensures capability for various demanding environments. Crafted with a primary white color, it complements a range of design aesthetics while ensuring high performance. Suitable for board mount applications, this connector is a part of the NECTOR S series, renowned for its quality and robustness. Design engineers will appreciate the seamless integration and dependable performance this assembly offers, making it an excellent choice for lighting connectors and other electronic applications.
Designed for seamless integration with printed circuit boards
Right-angle orientation optimizes space utilization
Two-position functionality supports efficient connectivity
Robust construction materials ensure durability and longevity
Compatible with multiple lighting connector applications
White color variant offers a clean aesthetic appearance
Related links
- TE Connectivity Nector S Series Cable Connector Assembly Male, 7-Way
- TE Connectivity Nector S Series Board Connector Male, 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2-Way
- TE Connectivity Nector S Series Cable Housing Male, 2-Way
- TE Connectivity Nector S Series Cable Housing Male 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2.5A, 2-Way
- TE Connectivity Nector S Series Cable Tube, 2-Way
- TE Connectivity Nector S Series Cable Busbar 2-Way
