TE Connectivity Nector S Series Cable Power Terminal Male, 2-Pole, 2.5A, 2-Way
- RS Stock No.:
- 472-287
- Distrelec Article No.:
- 304-63-156
- Mfr. Part No.:
- 1740335-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 13000 units)*
£889.30
(exc. VAT)
£1,067.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £889.30 | £0.068 |
*price indicative
- RS Stock No.:
- 472-287
- Distrelec Article No.:
- 304-63-156
- Mfr. Part No.:
- 1740335-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | Nector S | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Sub Type | Power Terminal | |
| Mount Type | Cable | |
| Lighting Connector Current | 2.5A | |
| Wire Size | 0.5mm², 0.75mm² | |
| Contact Gender | Male | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Contact Material | Copper Nickel Silicon | |
| Contact Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series Nector S | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Sub Type Power Terminal | ||
Mount Type Cable | ||
Lighting Connector Current 2.5A | ||
Wire Size 0.5mm², 0.75mm² | ||
Contact Gender Male | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Contact Material Copper Nickel Silicon | ||
Contact Plating Tin Plated | ||
- COO (Country of Origin):
- DE
The TE Connectivity power terminal pin is designed for reliable connectivity, catering to wire and cable sizes ranging from 20 to 18 AWG. Engineered with precision, it utilises stamped and formed technology to ensure robust performance and longevity. The component features a tin (Sn) coating on the mating area and a superior base material of CuNiSi, providing enhanced conductivity and durability. Perfectly suited for applications within the NECTOR S series, this product delivers an efficient solution for demanding installations. With packaging available in bulk, it is tailored for high-volume usage, making it an ideal choice for professionals seeking dependable power connections.
Offers excellent conductivity due to high-quality materials
Designed for efficient wire termination, streamlining installation
Constructed to withstand the rigours of various applications
Complies with EU RoHS and ELV directives for environmentally-conscious projects
Features a low halogen content, ensuring safer usage
Available in a packaging method conducive for large-scale operations
Supports a wide range of wire sizes, enhancing versatility
Part of the NECTOR S series, ensuring compatibility with other components
Related links
- TE Connectivity Nector S Series Cable Power Terminal Male 2-Way
- TE Connectivity Nector S Series Cable Busbar 2-Way
- TE Connectivity 1740 Series Terminal Power Terminal Male 1-Way
- TE Connectivity NECTOR Series Cable Busbar Male 2-Way
- TE Connectivity Nector S Series Cable Housing Male, 2-Way
- TE Connectivity Nector S Series Board Connector Male, 2-Way
- TE Connectivity Nector S Series Board Connector Assembly Male, 2-Way
- TE Connectivity Nector S Series Cable Housing Male 2-Way
