TE Connectivity Nector S Series Cable Housing Male, 2-Way
- RS Stock No.:
- 470-858
- Distrelec Article No.:
- 304-50-644
- Mfr. Part No.:
- 293388-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 470-858
- Distrelec Article No.:
- 304-50-644
- Mfr. Part No.:
- 293388-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Nector S | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Sub Type | Housing | |
| Mount Type | Cable | |
| Voltage | 125V ac, 42V ac | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Nector S | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Sub Type Housing | ||
Mount Type Cable | ||
Voltage 125V ac, 42V ac | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Plug is expertly designed for reliable cable-to-cable connections, featuring a sturdy two-position housing that accommodates a variety of applications. Engineered with a focus on performance, it operates efficiently at both 125 VAC and 42 VDC, making it versatile for power delivery in lighting and other electrical systems. This product combines robust construction with a sleek white finish, ensuring durability without compromising aesthetics. Its user-friendly design simplifies installation, while the absence of sealability enables easy access in systems where modifications may be necessary. Ideal for professionals seeking reliable connectivity solutions, this product stands as a testament to innovation in the field of electrical components.
Constructed for ease of use in cable to cable configurations
Compatible with a broad range of Wire and Cable applications
Designed to support various plug and socket configurations
Offers a practical solution for lighting connectivity needs
Non sealable design fosters straightforward modifications
Provides enhanced performance in power circuits
Features a clean and professional white finish for visual appeal
Related links
- TE Connectivity Nector S Series Cable Housing Male, 2-Way
- TE Connectivity Nector S Series Cable Housing Male 2-Way
- TE Connectivity Nector S Series Board Connector Male, 2-Way
- TE Connectivity Nector S Series Board Connector Assembly Male, 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2.5A, 2-Way
- TE Connectivity Nector S Series Cable Connector Assembly Male, 7-Way
- TE Connectivity Nector S Series Cable Busbar 2-Way
