TE Connectivity Nector S Series PCB Connector Female, 2-Way

Subtotal (1 pack of 85 units)*

£143.92

(exc. VAT)

£172.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£143.92£1.693

*price indicative

RS Stock No.:
476-780
Distrelec Article No.:
304-49-812
Mfr. Part No.:
293652-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Series

Nector S

Number of Ways

2

Connector Gender

Female

Sub Type

Connector

Mount Type

PCB

Voltage

125V ac, 42V ac

Contact Gender

Female

Standards/Approvals

EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU

COO (Country of Origin):
PL
The TE Connectivity cable-to-board connector assembly offers a robust solution for electronic connectivity in demanding applications. With its innovative 2-position configuration, it ensures reliable connections on printed circuit boards, facilitating efficient power distribution. Designed to operate at both 125 VAC and 42 VDC, this connector is well-suited for a variety of lighting applications, particularly in settings requiring the NECTOR S series compatibility. The right-angle orientation optimizes space utilization on your PCB, making installation straightforward even in compact environments. Crafted in a sleek white finish, this receptacle not only addresses electrical needs but also integrates aesthetically into your projects. Whether for new installations or upgrades, this connector assembly provides the versatility and reliability essential for today's high-performance electronic systems.

Features a right-angle orientation that simplifies board layout

Delivers outstanding performance for both power and lighting applications

Constructed without sealing, allowing for faster assembly in environments where moisture isn't a concern

Compatible with the NECTOR S series, enhancing interoperability across your projects

Utilizes a pin contact type for secure and stable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy