TE Connectivity Nector S Series Cable Connector, 2-Way
- RS Stock No.:
- 476-778
- Distrelec Article No.:
- 304-49-809
- Mfr. Part No.:
- 293651-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-778
- Distrelec Article No.:
- 304-49-809
- Mfr. Part No.:
- 293651-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Nector S | |
| Number of Ways | 2 | |
| Sub Type | Connector | |
| Mount Type | Cable | |
| Voltage | 125V | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Nector S | ||
Number of Ways 2 | ||
Sub Type Connector | ||
Mount Type Cable | ||
Voltage 125V | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- PL
The TE Connectivity cable-to-cable connector assembly is designed for seamless integration in a variety of electronic applications. Tailored for efficiency, it features a robust two-position configuration, making it ideal for power circuits up to 125 VAC and 42 VDC. With its secure plug and socket design, this product ensures reliable functionality in both commercial and residential lighting setups. Built with high-quality materials and a striking white finish, it not only delivers durability but also adds an aesthetic touch to your installations. Its commitment to compliance with EU directives ensures a responsible solution for today's environmentally conscious projects.
Two-position configuration optimizes space and simplifies connections
Designed for easy cable mounting, enhancing installation versatility
Non-sealable design allows for straightforward accessibility
Connector assembly supports efficient power distribution
Constructed with high-grade materials for long-lasting performance
Meets various industry compliance standards for peace of mind
Related links
- TE Connectivity Nector S Series Cable Connector 2-Way
- TE Connectivity Nector S Series Cable Tube, 2-Way
- TE Connectivity Nector S Series Cable Connector Assembly Male, 7-Way
- TE Connectivity Nector S Series Cable Busbar 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2-Way
- TE Connectivity Nector S Series Cable Housing Male, 2-Way
- TE Connectivity Nector S Series Cable Housing Male 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2.5A, 2-Way
