TE Connectivity Nector M Series PCB Connector Male, 5-Way

Subtotal (1 pack of 60 units)*

£140.40

(exc. VAT)

£168.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£140.40£2.34

*price indicative

RS Stock No.:
474-796
Distrelec Article No.:
304-49-830
Mfr. Part No.:
293695-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Series

Nector M

Number of Ways

5

Connector Gender

Male

Sub Type

Connector

Mount Type

PCB

Contact Gender

Male

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

COO (Country of Origin):
CN
The TE Connectivity NECTOR M PIN CONN PCB 5P CODE C is designed for robust and reliable performance in a variety of electronic applications. Engineered for seamless integration, it ensures optimal connectivity and durability, making it the preferred choice for professionals seeking quality and precision. With its superior design, this connector supports demanding electrical requirements while maintaining a compact form factor. Its compliance with crucial directives, including EU RoHS and REACH, assures users of its environmentally sound construction. Whether in automotive, industrial, or consumer electronics, this component exemplifies TE's commitment to innovation and excellence.

Low halogen content ensures environmental compliance

Designed for easy installation and secure connectivity

Excellent resistance to harsh conditions and chemicals

Backed by extensive compliance documentation for peace of mind

Supports a wide range of applications in various industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy