TE Connectivity Nector M Series Panel Mount Nector M Pigtail Male, 5-Way
- RS Stock No.:
- 482-088
- Distrelec Article No.:
- 304-65-111
- Mfr. Part No.:
- 2829470-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£180.24
(exc. VAT)
£216.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £180.24 | £12.016 |
*price indicative
- RS Stock No.:
- 482-088
- Distrelec Article No.:
- 304-65-111
- Mfr. Part No.:
- 2829470-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | Nector M | |
| Number of Ways | 5 | |
| Connector Gender | Male | |
| Sub Type | Nector M Pigtail | |
| Mount Type | Panel Mount | |
| Voltage | 60V | |
| Contact Gender | Male | |
| Standards/Approvals | HAR | |
| Cable Length | 396mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series Nector M | ||
Number of Ways 5 | ||
Connector Gender Male | ||
Sub Type Nector M Pigtail | ||
Mount Type Panel Mount | ||
Voltage 60V | ||
Contact Gender Male | ||
Standards/Approvals HAR | ||
Cable Length 396mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity NECTOR M, SEALED, 3P PIN PANEL MT, HAR is engineered to meet the demanding requirements of modern electrical connections. It excels in environments where reliability and robustness are paramount, ensuring seamless performance in various applications. Offering a streamlined design with enhanced sealing capabilities, it protects against dust and moisture, making it an ideal choice for outdoor or rugged indoor installations. The product's thoughtful engineering encompasses a versatile pigtail assembly type, perfectly suited for lighting applications. With its user-friendly interface, it simplifies installation while delivering exceptional electrical performance. It exemplifies innovation and durability, standing ready to fulfil diverse wiring needs.
Sealable design enhances protection against environmental factors
Mating alignment type is keyed for effortless connection
Constructed to endure in challenging conditions
Suitable for lighting applications ensuring compatibility
Black wire colour provides a discreet aesthetic
Meets rigorous safety standards for peace of mind
Pigtail assembly facilitates quick and easy installation
Related links
- TE Connectivity NECTOR Series Nector M Pigtail Male, 5-Way
- TE Connectivity Nector M Series Panel Mount Housing Male, 5-Way
- TE Connectivity Nector M Series PCB Connector Male, 5-Way
- TE Connectivity Nector M Series Free Hanging Housing Male, 5-Way
- TE Connectivity Nector M Series Cable Assembly Male, 5-Way
- TE Connectivity NECTOR Series Nector M Pigtail Female, 5-Way
- TE Connectivity Nector M Series Panel Mount Housing Male, 7-Way
- TE Connectivity Nector M Series Panel Mount Socket Housing Female Snap-In 20A, 3-Way
