TE Connectivity Nector M Series Panel Mount Housing Male, 7-Way
- RS Stock No.:
- 482-018
- Distrelec Article No.:
- 304-49-835
- Mfr. Part No.:
- 293774-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-018
- Distrelec Article No.:
- 304-49-835
- Mfr. Part No.:
- 293774-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Nector M | |
| Number of Ways | 7 | |
| Connector Gender | Male | |
| Sub Type | Housing | |
| Mount Type | Panel Mount | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Nector M | ||
Number of Ways 7 | ||
Connector Gender Male | ||
Sub Type Housing | ||
Mount Type Panel Mount | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Nector M Pin Hsg Panel Mount 7p Code A offers a reliable and versatile solution for electrical connections in demanding environments. Designed to facilitate seamless panel mounting, it combines robust construction with innovative design features to ensure optimal performance. The product is tailored for applications requiring high-quality connectivity, making it ideal for various industrial and commercial uses. Its compliance with EU RoHS and ELV directives underscores a commitment to safety and environmental responsibility, while thorough testing ensures longevity and durability. With the NECTOR M series, users can expect exceptional function paired with ease of installation.
Offers low halogen content, ensuring compliance with stringent environmental regulations
Compatible with a wide array of electrical systems, enhancing versatility in application
Incorporates a user-friendly design for straightforward installation and maintenance
Supports various agency approvals, making it suitable for global distribution
Engineered to withstand challenging conditions, promoting reliability in critical environments
Related links
- TE Connectivity Nector M Series Free Hanging Housing Male, 7-Way
- TE Connectivity Nector M Series Panel Mount Housing Male, 5-Way
- TE Connectivity Nector M Series Panel Mount Housing Male
- TE Connectivity Nector M Series Panel Mount Socket Housing Female Snap-In 20A, 3-Way
- TE Connectivity Nector S Series Cable Connector Assembly Male, 7-Way
- TE Connectivity Nector M Series Panel Mount Nector M Pigtail Male, 5-Way
- TE Connectivity Nector M Series Free Hanging Housing Male, 5-Way
- TE Connectivity Nector M Series PCB Female, 7-Way
