TE Connectivity Nector M Series Panel Mount Housing Male, 5-Way

Subtotal (1 pack of 125 units)*

£194.43

(exc. VAT)

£233.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£194.43£1.555

*price indicative

RS Stock No.:
468-335
Distrelec Article No.:
304-49-827
Mfr. Part No.:
293688-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Series

Nector M

Number of Ways

5

Connector Gender

Male

Sub Type

Housing

Mount Type

Panel Mount

Contact Gender

Male

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

COO (Country of Origin):
CN
The TE Connectivity Connector is expertly designed to offer a reliable and efficient solution for panel mounting applications. With its robust construction, it ensures enduring performance in a variety of environments. The NECTOR M PIN HSG PANEL MOUNT connector is specifically engineered to accommodate five pins and provides a secure connection designed for longevity. Its low halogen content aligns with modern environmental standards, making it an ideal choice for those prioritising sustainability without compromising on quality. The connector facilitates ease of installation while maintaining high levels of electrical integrity, ensuring optimal performance across diverse applications. It's design is characterised by its user-friendly features and compliance with critical safety and regulatory standards, reflecting a commitment to quality and customer satisfaction.

Features five pins for versatile connectivity options

Designed for panel mounting to streamline installation

Constructed with low halogen materials for a greener choice

Maintains high electrical integrity for enhanced performance

Compliant with EU RoHS and ELV directives for environmental safety

Built to withstand challenging operational conditions

User friendly design promotes ease of use in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy