TE Connectivity Nector M Series Cable Assembly Male, 5-Way

Subtotal (1 pack of 3 units)*

£157.95

(exc. VAT)

£189.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£157.95£52.65

*price indicative

RS Stock No.:
470-814
Distrelec Article No.:
304-65-113
Mfr. Part No.:
2829488-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Assembly

Series

Nector M

Number of Ways

5

Connector Gender

Male

Sub Type

Cable Assembly

Voltage

60V

Contact Gender

Male

Cable Length

1.219m

Standards/Approvals

UL

COO (Country of Origin):
MX
The TE Connectivity cable assembly offers a robust solution for efficient connectivity in various applications. Designed with precision, it integrates a Nector M plug and a Nector M socket, ensuring secure and reliable connections. With a total length of 1.219 meters, this assembly is engineered for optimal performance, accommodating various setups with ease. Its construction is tailored to handle an operating voltage of 600 VAC, making it suitable for high-voltage applications. The careful selection of materials, including the sleek black wire color, enhances both functionality and aesthetic compatibility in any environment. As part of a trusted series, it embodies durability and reliability, providing an essential link in electrical systems.

Crafted with a Nector M plug and socket for seamless connectivity

Designed for high-voltage applications, ensuring dependable performance

Features a practical cable length of 1.219 meters for versatile installation

Constructed with a keyed mating alignment type for secure attachment

Utilizes a sleek black color for aesthetic versatility and modern appeal

Meets compliance documentation, aligning with industry standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy