TE Connectivity NECTOR Series Cable Assembly Male, 5-Way
- RS Stock No.:
- 507-041
- Distrelec Article No.:
- 304-65-114
- Mfr. Part No.:
- 2829489-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£181.49
(exc. VAT)
£217.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £181.49 | £45.373 |
*price indicative
- RS Stock No.:
- 507-041
- Distrelec Article No.:
- 304-65-114
- Mfr. Part No.:
- 2829489-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | NECTOR | |
| Number of Ways | 5 | |
| Connector Gender | Male | |
| Sub Type | Cable Assembly | |
| Voltage | 60V | |
| Contact Gender | Male | |
| Cable Length | 1.219m | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series NECTOR | ||
Number of Ways 5 | ||
Connector Gender Male | ||
Sub Type Cable Assembly | ||
Voltage 60V | ||
Contact Gender Male | ||
Cable Length 1.219m | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MX
The TE Connectivity Cable assembly provides a reliable solution for connecting various electrical components, featuring a nector M design that ensures secure and efficient linkages. Constructed with high-quality materials, this assembly is perfect for applications requiring durability and optimal performance. With its key features including a robust operating voltage of 600 VAC and compatibility with a range of devices, it caters to the needs of professionals in diverse industries. Ideal for projects that demand precision, it offers both flexibility and longevity, making it a trusted choice for demanding environments.
Crafted from premium materials for enhanced sturdiness
Lightweight design facilitates easier installation
Black wire colour allows for discreet integration into existing systems
Keyed mating alignment ensures reliable connections
Designed specifically for seamless compatibility with nector M connectors
Optimised for performance under high voltage conditions
Backed by compliance with international electrical standards
Related links
- TE Connectivity NECTOR Series Cable Assembly Male 5-Way
- TE Connectivity NECTOR Series Cable Assembly Male Crimp 2-Way
- TE Connectivity NECTOR Series Cable Cable Assembly Female Crimp 2-Way
- TE Connectivity NECTOR Series Cable Connector Assembly, 2-Way
- TE Connectivity Nector M Series Cable Assembly Male, 5-Way
- TE Connectivity NECTOR Series Pigtail Cable Assembly Female, 5-Way
- TE Connectivity NECTOR Series Cable Bridge Connector Male 6A, 4-Way
- TE Connectivity NECTOR Series Cable Busbar Male 2-Way
