TE Connectivity NECTOR Series Pigtail Cable Assembly Female, 5-Way
- RS Stock No.:
- 476-336
- Distrelec Article No.:
- 304-65-119
- Mfr. Part No.:
- 2829497-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£173.27
(exc. VAT)
£207.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £173.27 | £14.439 |
*price indicative
- RS Stock No.:
- 476-336
- Distrelec Article No.:
- 304-65-119
- Mfr. Part No.:
- 2829497-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Series | NECTOR | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Sub Type | Pigtail Cable Assembly | |
| Voltage | 60V | |
| Contact Gender | Female | |
| Cable Length | 396mm | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Series NECTOR | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Sub Type Pigtail Cable Assembly | ||
Voltage 60V | ||
Contact Gender Female | ||
Cable Length 396mm | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity Nector M Pigtail Cable Assembly is designed for superior connectivity in a variety of applications. This high-quality assembly features a five-position configuration, making it ideal for scenarios requiring reliable electrical connections. Crafted with a cable length of 0.396 meters, this cable is not only compact but also versatile, catering to diverse installation needs. The assembly is rated for a robust operating voltage of 600 VAC, ensuring safe and efficient performance. Its innovative connector design includes a black Nector M socket at one end, optimized for secure mating and longevity. Enhanced by its robust build quality, the Nector M Pigtail Cable is perfect for both industrial and commercial use, providing peace of mind with every connection.
Compact design optimized for space-efficient installations
Five-position capacity enhances flexibility across various applications
Rated for high voltage performance, ensuring safety and reliability
Robust construction designed to withstand rigorous environmental conditions
Black wire color provides a professional aesthetic suited for any setting
Keyed mating alignment simplifies the connection process, reducing installation errors
Related links
- TE Connectivity NECTOR Series Nector M Pigtail Female, 5-Way
- TE Connectivity Nector M Series Panel Mount Nector M Pigtail Male, 5-Way
- TE Connectivity NECTOR Series Nector M Pigtail Male, 5-Way
- TE Connectivity NECTOR Series Cable Cable Assembly Female Crimp 2-Way
- TE Connectivity NECTOR Series Cable Assembly Male, 5-Way
- TE Connectivity NECTOR Series Cable Assembly Male 5-Way
- TE Connectivity NECTOR Series Cable Connector Assembly, 2-Way
- TE Connectivity NECTOR Series Cable Assembly Male Crimp 2-Way
