TE Connectivity NECTOR Series Cable Assembly Male Crimp, 2-Pole, 2-Way
- RS Stock No.:
- 474-563
- Distrelec Article No.:
- 304-64-932
- Mfr. Part No.:
- 2-2083075-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£157.75
(exc. VAT)
£189.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £157.75 | £5.258 |
*price indicative
- RS Stock No.:
- 474-563
- Distrelec Article No.:
- 304-64-932
- Mfr. Part No.:
- 2-2083075-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Assembly | |
| Pole Format | 2 | |
| Series | NECTOR | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Termination Type | Crimp | |
| Sub Type | Cable Assembly | |
| Voltage | 125V | |
| Contact Gender | Male | |
| Wire Size | 18AWG | |
| Standards/Approvals | UL, UL 94V-0 | |
| Number of Rows | 1 | |
| Cable Length | 1.27m | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Assembly | ||
Pole Format 2 | ||
Series NECTOR | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Termination Type Crimp | ||
Sub Type Cable Assembly | ||
Voltage 125V | ||
Contact Gender Male | ||
Wire Size 18AWG | ||
Standards/Approvals UL, UL 94V-0 | ||
Number of Rows 1 | ||
Cable Length 1.27m | ||
- COO (Country of Origin):
- PL
The TE Connectivity Mini HVL Pigtail Cable Assembly is expertly designed to meet the demanding needs of modern electrical applications. Crafted for superior performance, the assembly features a two-position configuration and a length of 1.27 m, providing the flexibility needed for optimal installation. Engineered with high-quality materials, it ensures robust connectivity under varying environmental conditions, making it a reliable choice for both commercial and residential usage. The innovative LV-2 keying arrangement and compatibility with a range of connectors highlight its versatility, making this cable assembly an ideal choice for professionals looking for efficiency without compromising on quality. With the added assurance of compliance with essential industry standards, this product exemplifies excellence in electrical design.
Designed for exceptional reliability in demanding environments
Versatile compatibility with various connectors for easy integration
High-quality construction ensures durability in multiple applications
Keyed alignment mechanism for secure and correct connections
Manufactured from PBT material for enhanced performance characteristics
Meets stringent industry standards for quality and safety
Lightweight design facilitates ease of handling and installation
Operates efficiently across a wide temperature range
Related links
- TE Connectivity NECTOR Series Cable Cable Assembly Female Crimp 2-Way
- TE Connectivity NECTOR Series Cable Plug Male 2-Way
- TE Connectivity NECTOR Series Cable Assembly Male 5-Way
- TE Connectivity NECTOR Series Cable Assembly Male, 5-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2-Way
- TE Connectivity Nector S Series Cable Housing Male 2-Way
- TE Connectivity NECTOR Series Cable Connector Assembly, 2-Way
- TE Connectivity NECTOR Series Pigtail Cable Assembly Female, 5-Way
