TE Connectivity NECTOR Series Cable Plug Male, 2-Pole, 2-Way

Subtotal (1 pack of 25 units)*

£158.98

(exc. VAT)

£190.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£158.98£6.359

*price indicative

RS Stock No.:
471-874
Distrelec Article No.:
304-59-895
Mfr. Part No.:
1-2083029-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

2

Product Type

Lighting Connector

Series

NECTOR

Number of Ways

2

Connector Gender

Male

Sub Type

Plug

Mount Type

Cable

Contact Gender

Male

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

COO (Country of Origin):
PL
The TE Connectivity Advanced connector solution, designed for optimal performance, seamlessly integrates into a wide range of applications. Featuring a robust construction, it guarantees reliability and efficiency throughout its lifespan. The C/A Nector S Plug to Outlet HV-1 in a sleek black finish is perfect for both industrial and commercial environments. Its compatibility with multiple systems simplifies installation, while ensuring safe and secure connections. Adhering to stringent compliance standards, this product not only meets but exceeds industry regulations, offering peace of mind for users. Whether you are upgrading or installing new connections, this connector stands as a testament to quality and durability.

Compact design enhances space efficiency in installations

Reliable materials ensure long-lasting performance under challenging conditions

User-friendly design simplifies the connection process

Versatile application across various industries boosts flexibility

Compliant with international safety standards for user assurance

Robust black finish provides a modern aesthetic that fits seamlessly into any design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy