TE Connectivity Nector M Series Socket Socket Female, 5-Way

Subtotal (1 bag of 15 units)*

£203.00

(exc. VAT)

£243.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£203.00£13.533

*price indicative

RS Stock No.:
477-751
Distrelec Article No.:
304-64-642
Mfr. Part No.:
1-2213231-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Series

Nector M

Number of Ways

5

Connector Gender

Female

Sub Type

Socket

Mount Type

Socket

Contact Gender

Female

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016

COO (Country of Origin):
CN
The TE Connectivity connector assembly is engineered for optimal connectivity in various applications. Designed for ease of installation, this robust connector ensures secure and reliable electrical connections, making it an ideal choice for demanding environments. Featuring high-quality materials that comply with stringent industry standards, this product not only meets performance expectations but also aligns with environmental regulations. The versatility of this connector allows for seamless integration into existing systems while ensuring longevity and durability in operation.

Designed for quick and efficient on-field installation

Robust construction enhances reliability in harsh environments

Low halogen content ensures compliance with environmental standards

Compatible with a range of other components for flexible use

Supports high-performance connectivity in electrical systems

Solder process capability provides straightforward assembly options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy