TE Connectivity Nector M Series PCB Connector Female PCB, 7-Way
- RS Stock No.:
- 481-896
- Distrelec Article No.:
- 304-49-754
- Mfr. Part No.:
- 2307526-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 15 units)*
£190.14
(exc. VAT)
£228.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £190.14 | £12.676 |
*price indicative
- RS Stock No.:
- 481-896
- Distrelec Article No.:
- 304-49-754
- Mfr. Part No.:
- 2307526-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Nector M | |
| Number of Ways | 7 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | PCB | |
| Mount Type | PCB | |
| Contact Gender | Female | |
| Standards/Approvals | IEC 61535 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Nector M | ||
Number of Ways 7 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type PCB | ||
Mount Type PCB | ||
Contact Gender Female | ||
Standards/Approvals IEC 61535 | ||
- COO (Country of Origin):
- CN
The TE Connectivity nector M 7P sealed socket PCB is engineered for enhanced reliability in demanding environments. This connector features a robust design that ensures optimal performance, distinguishing it as an ideal choice for a variety of applications. Its sealed nature protects against moisture and contaminants, making it suitable for outdoor and industrial settings. With careful attention to detail, this connector guarantees consistent electrical connectivity, providing peace of mind in critical systems. The nector series encapsulates TE Connectivity's commitment to innovation, delivering products that meet rigorous compliance standards while maintaining ease of use.
Designed for increased durability in challenging conditions
Sealed construction ensures protection against moisture and dirt
Compatible with a wide range of applications for versatility
Exceeds industry compliance standards for peace of mind
Facilitates easy installation and maintenance
Related links
- TE Connectivity Nector M Series PCB Female, 7-Way
- TE Connectivity Nector M Series PCB Connector Female, 3-Way
- TE Connectivity Nector M Series Panel Mount Housing Male, 7-Way
- TE Connectivity Nector M Series Free Hanging Housing Male, 7-Way
- TE Connectivity Nector M Series PCB Connector Male, 5-Way
- TE Connectivity Nector M Series PCB Connector Male, 3-Way
- TE Connectivity Nector S Series PCB Connector Female, 2-Way
- TE Connectivity Nector M Series PCB Pin Male, 6-Way
