TE Connectivity Nector M Series PCB Connector Female, 3-Way
- RS Stock No.:
- 504-299
- Distrelec Article No.:
- 304-49-798
- Mfr. Part No.:
- 293602-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 60 units)*
£155.70
(exc. VAT)
£186.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £155.70 | £2.595 |
*price indicative
- RS Stock No.:
- 504-299
- Distrelec Article No.:
- 304-49-798
- Mfr. Part No.:
- 293602-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Nector M | |
| Number of Ways | 3 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Mount Type | PCB | |
| Contact Gender | Female | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Nector M | ||
Number of Ways 3 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Mount Type PCB | ||
Contact Gender Female | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Nector M Skt 90deg Pcb Conn 3p Code A is designed to deliver robust connectivity solutions for various electronic applications. Featuring a right-angle configuration, this connector not only provides ease of use in limited spaces but also ensures reliable performance in demanding environments. Built to meet stringent compliance requirements, it offers peace of mind through its adherence to EU RoHS and ELV directives. This connector is ideal for professionals seeking a high-quality component that can withstand the rigors of modern electronic design while maintaining optimal functionality and safety standards.
Designed for seamless integration in compact assemblies
Low halogen content enhances environmental compliance
Compliant with EU RoHS and ELV regulations for safe usage
Supports a wide variety of applications, ensuring versatility
Offers a secure connection to promote reliable signal integrity
Backed by comprehensive compliance documentation for user reassurance
Facilitates easy recycling, contributing to sustainable practices
Related links
- TE Connectivity Nector M Series PCB Connector Female, 3-Way
- TE Connectivity Nector M Series PCB Connector Female PCB, 7-Way
- TE Connectivity Nector M Series PCB Connector Male, 3-Way
- TE Connectivity Nector M Series PCB Connector Male, 5-Way
- TE Connectivity Nector M Series PCB Pin Male, 6-Way
- TE Connectivity Nector M Series PCB Female, 7-Way
- TE Connectivity Nector M Series Panel Mount Socket Housing Female Snap-In 20A, 3-Way
- TE Connectivity Nector M Series Screw Screw Nut, 3-Way
