TE Connectivity Nector M Series PCB Pin Male, 6-Way
- RS Stock No.:
- 476-783
- Distrelec Article No.:
- 304-49-820
- Mfr. Part No.:
- 293671-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-783
- Distrelec Article No.:
- 304-49-820
- Mfr. Part No.:
- 293671-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Nector M | |
| Number of Ways | 6 | |
| Connector Gender | Male | |
| Sub Type | Pin | |
| Mount Type | PCB | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Nector M | ||
Number of Ways 6 | ||
Connector Gender Male | ||
Sub Type Pin | ||
Mount Type PCB | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Nector M Pin Conn Pcb 6p Code C is an innovative connector designed to streamline your PCB integration processes. This product excels in reliability and versatility, ensuring robust connections across various applications. With an emphasis on compliance with international regulations such as EU RoHS and ELV directives, this connector promotes sustainable practices while delivering high performance. Its thoughtful design not only eases assembly but also enhances durability, making it suitable for high-stakes environments where performance is crucial. The NECTOR M series reveals its adaptability by standing firm against challenges, ensuring that your devices maintain optimal functionality and safety. Offered as part of a reputable line, this connector is backed by TE Connectivitys commitment to quality and innovation, making it a trusted choice for engineers and designers alike.
Complies with EU RoHS and ELV directives for environmentally friendly usage
Constructed for exceptional durability in demanding applications
Facilitates easy assembly, saving time during the installation process
Provides a secure connection, ensuring reliable performance across devices
Offers low halogen content, aligning with modern safety standards
Related links
- TE Connectivity Nector M Series PCB Connector Female, 3-Way
- TE Connectivity Nector M Series PCB Female, 7-Way
- TE Connectivity Nector M Series PCB Connector Male, 5-Way
- TE Connectivity Nector M Series PCB Connector Male, 3-Way
- TE Connectivity Nector M Series PCB Connector Female PCB, 7-Way
- TE Connectivity Nector M Series Panel Mount Nector M Pigtail Male, 5-Way
- TE Connectivity Nector M Series Panel Mount Housing Male, 7-Way
- TE Connectivity Nector M Series Free Hanging Housing Male, 5-Way
