TE Connectivity Nector M Series Screw Screw Nut, 3-Way

Subtotal (1 pack of 500 units)*

£159.86

(exc. VAT)

£191.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£159.86£0.32

*price indicative

RS Stock No.:
482-068
Distrelec Article No.:
304-55-630
Mfr. Part No.:
293481-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Series

Nector M

Number of Ways

3

Sub Type

Screw Nut

Mount Type

Screw

Wire Size

18AWG

Standards/Approvals

2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006

COO (Country of Origin):
CN
The TE Connectivity Nector M Screw Nut 3P is designed to enhance your connectivity solutions with a robust and efficient fastening mechanism. Aimed primarily at ensuring a secure connection in various applications, this product combines reliability with versatility. Its innovative design meets stringent compliance regulations, assuring users of its suitability for diverse electro-mechanical contexts. Engineered to perform under rigorous conditions, the NECTOR M Screw Nut 3P promises durability while offering ease of installation and integration into existing systems. With a commitment to high quality, this product supports a wide range of connectivity needs, making it an essential addition for professionals seeking dependable performance in their projects.

Optimized for high-performance electrical applications

Meets EU RoHS and ELV compliance standards

Designed to provide a secure and stable connection

Low halogen content for reduced environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy