TE Connectivity Nector S Series Surface Connector Crimp, 4-Way, IP67
- RS Stock No.:
- 470-860
- Distrelec Article No.:
- 304-55-629
- Mfr. Part No.:
- 293415-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 250 units)*
£289.07
(exc. VAT)
£346.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £289.07 | £1.156 |
*price indicative
- RS Stock No.:
- 470-860
- Distrelec Article No.:
- 304-55-629
- Mfr. Part No.:
- 293415-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Nector S | |
| Number of Ways | 4 | |
| Sub Type | Connector | |
| Termination Type | Crimp | |
| Mount Type | Surface | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 60320 (VDE), UL 1977 | |
| Diameter | 8mm | |
| Contact Plating | Gold Plated, Tin Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Nector S | ||
Number of Ways 4 | ||
Sub Type Connector | ||
Termination Type Crimp | ||
Mount Type Surface | ||
IP Rating IP67 | ||
Standards/Approvals IEC 60320 (VDE), UL 1977 | ||
Diameter 8mm | ||
Contact Plating Gold Plated, Tin Plated | ||
- COO (Country of Origin):
- CN
The TE Connectivity Nector S Power System delivers an innovative and versatile interconnect solution tailored for the evolving needs of the lighting industry. Designed for seamless integration, this product supports a wide array of applications from residential settings to commercial installations. Its compact connector, which effortlessly fits into an 8mm opening, enhances installation efficiency without compromising on performance. With a commitment to quality, this system not only meets but exceeds industry standards, facilitating a blend of reliability and advanced engineering. As energy efficiency remains a priority, the Nector S Power System stands as a reliable partner for designers and developers, offering a broad selection of lighting components and ready-made cable assemblies. Experience unparalleled flexibility and convenience that aligns with contemporary lighting design aspirations.
Engineered for easy installation in tight spaces
Provides a plug-and-play capability, enhancing user convenience
Supports diverse applications, including retail and residential environments
Delivers high-quality performance throughout the product's lifespan
Complies with IEC and UL safety standards for global acceptance
Related links
- TE Connectivity 293415 Series Surface Connector Crimp IP67
- TE Connectivity Nector S Series PCB Connector, 4-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2.5A, 2-Way
- TE Connectivity Nector S Series Board Connector Assembly Male, 2-Way
- TE Connectivity Nector S Series Board Connector Male, 2-Way
- TE Connectivity Nector S Series Cable Tube, 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2-Way
- TE Connectivity Nector S Series Cable Busbar 2-Way
