TE Connectivity Nector S Series PCB Connector, 4-Way
- RS Stock No.:
- 504-308
- Distrelec Article No.:
- 304-49-815
- Mfr. Part No.:
- 293653-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£143.08
(exc. VAT)
£171.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.08 | £1.431 |
*price indicative
- RS Stock No.:
- 504-308
- Distrelec Article No.:
- 304-49-815
- Mfr. Part No.:
- 293653-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Nector S | |
| Number of Ways | 4 | |
| Sub Type | Connector | |
| Mount Type | PCB | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, UL, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU | |
| Contact Plating | Tin Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Nector S | ||
Number of Ways 4 | ||
Sub Type Connector | ||
Mount Type PCB | ||
Standards/Approvals EU ELV Directive 2000/53/EC, UL, EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU | ||
Contact Plating Tin Plated | ||
- COO (Country of Origin):
- PL
The TE Connectivity Nector S PCB Conn. Assy. Straight Plug is engineered for optimal connectivity in a variety of electronic applications. Combining robust construction with precision design, this product ensures reliable and efficient performance. Featuring a straight plug design, it facilitates seamless integration into PCB environments, making it ideal for professional and industrial use. Its compliance with EU RoHS and ELV directives underscores a commitment to safety and environmental responsibility, allowing users to integrate this component with confidence. This product not only meets stringent regulatory standards but also delivers exceptional durability in demanding applications, ensuring longevity and adherence to industry requirements.
Designed for easy integration into printed circuit boards
Offers a strong connection for reliable signal integrity
Compliant with EU RoHS and ELV directives for safety
Robust construction ensures durability in various environments
Ideal for both professional and industrial electronics applications
Straight plug design allows for efficient spatial utilization
Backed by extensive compliance documentation for peace of mind
Related links
- TE Connectivity Nector S Series PCB Connector Male
- TE Connectivity Nector S Series PCB Connector Female, 2-Way
- TE Connectivity Nector S Series Cable Power Terminal Male 2-Way
- TE Connectivity Nector S Series Surface Connector Crimp IP67
- TE Connectivity Nector S Series Cable Power Terminal Male 2.5A, 2-Way
- TE Connectivity Nector S Series Cable Tube, 2-Way
- TE Connectivity Nector S Series Board Connector Assembly Male, 2-Way
- TE Connectivity Nector S Series Board Connector Male, 2-Way
