TE Connectivity 293415 Series Surface Connector Crimp, 4-Way, IP67

Subtotal (1 reel of 250 units)*

£289.07

(exc. VAT)

£346.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£289.07£1.156

*price indicative

RS Stock No.:
482-066
Distrelec Article No.:
304-55-628
Mfr. Part No.:
293415-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Series

293415

Number of Ways

4

Sub Type

Connector

Termination Type

Crimp

Mount Type

Surface

IP Rating

IP67

Standards/Approvals

UL, DIN EN IEC 60320 (VDE), IEC, RoHS, UL 1977

Diameter

8mm

Contact Plating

Gold Plated, Tin Plated

COO (Country of Origin):
CN
The TE Connectivity versatile product embodies the spirit of innovation and practicality within the NECTOR S Power System. Designed for seamless integration into diverse lighting applications, it stands out as a compact and flexible solution for electrical installations. This product facilitates an efficient, plug-and-play experience, enabling designers and engineers to realize complex lighting designs with ease. It addresses the industry's demand for reliable components and exceptional user-friendly connectors, ensuring a swift and straightforward installation process. With certifications like IEC and UL, it not only meets safety standards but also assures high performance and durability in various environments. This is the ideal choice for those looking to enhance lighting projects, whether in residential, commercial or industrial settings.

Enables easy integration into tight spaces with an 8mm opening

Streamlines installation with ready-made cable assemblies

Offers flexibility to reposition fixtures effortlessly

Provides a reliable and globally approved connection system

Supports multiple applications, including residential, retail, and horticulture

Optimizes efficiency by improving installation speed and quality

Contains custom versions tailored to specific project needs

Facilitates power distribution with six-way splitters for broader applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy