TE Connectivity LUMAWISE Series Connector Female, 7-Pole, 15A, 7-Way

Subtotal (1 box of 15 units)*

£145.20

(exc. VAT)

£174.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£145.20£9.68

*price indicative

RS Stock No.:
470-584
Distrelec Article No.:
304-49-724
Mfr. Part No.:
2213717-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Pole Format

7

Series

LUMAWISE

Number of Ways

7

Connector Gender

Female

Sub Type

Connector

Voltage

60V

Lighting Connector Current

15A

Contact Gender

Female

Wire Size

18AWG

Standards/Approvals

ANSI

Contact Plating

Gold

The TE Connectivity Connector revolutionises the way power and signal are transmitted in lighting controls. Designed specifically for street lighting applications, it boasts a robust seven-position configuration to accommodate a variety of wiring needs. With a non-rotatable design, this connector ensures secure and reliable connections in demanding environments. Its sealable feature enhances durability, shielding it from moisture and debris which can lead to connectivity issues. The black-bodied finish not only complements outdoor aesthetics but also contributes to its overall strength and reliability. Ideal for use in ANSI street lighting receptacles, this innovative connector serves as an essential component in ensuring consistent performance and longevity in modern street lighting systems.

Non-rotatable design promotes straightforward installation

Sealable feature provides enhanced protection against environmental factors

Seven-position configuration offers versatility in wiring options

Exceeds necessary electrical specifications for high-performance applications

Robust construction ensures durability under extreme temperature ranges

Compliant with EU directives, ensuring safety and environmental standards

Low halogen content contributes to environmentally friendly usage

Related links