Gossen Foto M538G Light Meter, 0.001lx to 199990 lx, ±2.5 %
- RS Stock No.:
- 911-258
- Mfr. Part No.:
- M538G
- Brand:
- Gossen Foto
Subtotal (1 unit)*
£1,486.61
(exc. VAT)
£1,783.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,486.61 |
*price indicative
- RS Stock No.:
- 911-258
- Mfr. Part No.:
- M538G
- Brand:
- Gossen Foto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Foto | |
| Product Type | Light Meter | |
| Maximum Light Level | 199990lx | |
| Minimum Light Level | 0.001lx | |
| Accuracy | ±2.5 % | |
| Resolution | 0.001 lx | |
| Sensor Type | Silicon Photodiode | |
| Power Source | USB | |
| Weight | 115g | |
| Height | 115mm | |
| Length | 27mm | |
| Model Number | M538G | |
| Standards/Approvals | ISO CIE 19476 | |
| Maximum Operating Temperature | 50°C | |
| Width | 33mm | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Gossen Foto | ||
Product Type Light Meter | ||
Maximum Light Level 199990lx | ||
Minimum Light Level 0.001lx | ||
Accuracy ±2.5 % | ||
Resolution 0.001 lx | ||
Sensor Type Silicon Photodiode | ||
Power Source USB | ||
Weight 115g | ||
Height 115mm | ||
Length 27mm | ||
Model Number M538G | ||
Standards/Approvals ISO CIE 19476 | ||
Maximum Operating Temperature 50°C | ||
Width 33mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The Gossen Foto light metering system delivers absolute flexibility and reliability for diverse light measurement applications, seamlessly combining the Basic meter with an array of classified measuring probes for optimal performance and accuracy.
Universal compatibility with an extensive range of measuring probes
Integrated data logging and real-time evaluations for enhanced operational efficiency
Separate calibration of measuring probes simplifies shipping and maintenance
Easy integration into custom applications via open Interface protocols
Related links
- Gossen Foto M537G Light Meter 2.5
- Gossen Foto M535G Light Meter 2.5
- Gossen Foto M536V Light Meter 2.5
- Gossen Foto M530G Light Meter 3 %
- Gossen Foto F521G Light Meter 3 %
- Gossen Foto F532G Light Meter ±3 %
- Gossen Foto MAVOLUX 5032 C BASE Light Meter ± 3% rgd ± 1 Digits
- Extech LT300 Light Meter 400000 lx, ±5% of Reading
