Gossen Foto F532G Light Meter, 0.1lx to 199900 lx, ±3 %
- RS Stock No.:
- 911-257
- Mfr. Part No.:
- F532G
- Brand:
- Gossen Foto
Subtotal (1 unit)*
£415.82
(exc. VAT)
£498.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £415.82 |
*price indicative
- RS Stock No.:
- 911-257
- Mfr. Part No.:
- F532G
- Brand:
- Gossen Foto
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Foto | |
| Product Type | Light Meter | |
| Maximum Light Level | 199900lx | |
| Minimum Light Level | 0.1lx | |
| Accuracy | ±3 % | |
| Resolution | 0.1 lx | |
| Sensor Type | Silicon Photodiode | |
| Battery Type | AA | |
| Power Source | Battery, USB | |
| Weight | 110g | |
| Height | 120mm | |
| Length | 19mm | |
| Model Number | F532G | |
| Standards/Approvals | ISO CIE 19476 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 62mm | |
| Select all | ||
|---|---|---|
Brand Gossen Foto | ||
Product Type Light Meter | ||
Maximum Light Level 199900lx | ||
Minimum Light Level 0.1lx | ||
Accuracy ±3 % | ||
Resolution 0.1 lx | ||
Sensor Type Silicon Photodiode | ||
Battery Type AA | ||
Power Source Battery, USB | ||
Weight 110g | ||
Height 120mm | ||
Length 19mm | ||
Model Number F532G | ||
Standards/Approvals ISO CIE 19476 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature -40°C | ||
Width 62mm | ||
- COO (Country of Origin):
- DE
The Gossen Foto luxmeter is a sophisticated device that ensures precise measurement of illuminance across a wide range of light conditions, from bright daylight to artificial light sources, tailored for various professional needs.
Maximum reliability with classified measurement in accordance with DIN 5032-7
Accurate reading capabilities with a precision of ± 3% + 1 digit
High sensitivity and resolution, measuring from 0.1 lx to 199,900 lx
Related links
- Gossen Foto MAVOLUX 5032 C BASE Light Meter ± 3% rgd ± 1 Digits
- Gossen Foto M535G Light Meter 2.5
- Gossen Foto M536V Light Meter 2.5
- Gossen Foto M530G Light Meter 3 %
- Gossen Foto F521G Light Meter 3 %
- Kern SP 200K Light Meter, 0.1lx to 200000 lx
- Gossen Foto M538G Light Meter ±2.5 %
- Gossen Foto M537G Light Meter 2.5
