Baumer LBFI Series Sensor Level Sensor, 100 mA, 36 V dc, 100 bar, ATEX, IECEx-Rated

Image representative of range

Subtotal (1 unit)*

£253.19

(exc. VAT)

£303.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£253.19

*price indicative

RS Stock No.:
933-752
Mfr. Part No.:
LBFI-21.010.G07020.1.4000.0
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Device Type

Sensor

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Interface Type

IO-Link

Maximum DC Voltage

36V dc

Maximum Current

100mA

Maximum Pressure

100bar

Standards/Approvals

EN 61326

Hazardous Area Certification

ATEX, IECEx

Series

LBFI

Thread Size

G 1/2

COO (Country of Origin):
DK
The Baumer capacitive point level sensor is designed to monitor various media levels efficiently, featuring a Durable stainless-steel housing and Advanced functionality for diverse applications.

Compact and robust design MADE from stainless steel enhances longevity

Dual adaptable switching outputs allow flexible configuration

IO-Link Interface facilitates seamless integration into automation systems

Wide operating temperature range of -40 to 85°C ensures versatility in varying environments

Hygienic design meets stringent safety and hygiene standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy