Baumer LBFH Series Sensor Level Sensor, 100 mA, 36 V dc, 10 bar, ATEX, IECEx-Rated
- RS Stock No.:
- 933-753
- Mfr. Part No.:
- LBFH-21.020.A03020.1.4003.0
- Brand:
- Baumer
Image representative of range
Subtotal (1 unit)*
£274.84
(exc. VAT)
£329.81
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £274.84 |
*price indicative
- RS Stock No.:
- 933-753
- Mfr. Part No.:
- LBFH-21.020.A03020.1.4003.0
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Level Sensor | |
| Device Type | Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Interface Type | IO-Link | |
| Maximum DC Voltage | 36V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | EN 61326 | |
| Series | LBFH | |
| Hazardous Area Certification | ATEX, IECEx | |
| Thread Size | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Level Sensor | ||
Device Type Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Interface Type IO-Link | ||
Maximum DC Voltage 36V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals EN 61326 | ||
Series LBFH | ||
Hazardous Area Certification ATEX, IECEx | ||
Thread Size G 1/2 | ||
- COO (Country of Origin):
- DK
The Baumer capacitive point level sensor offers Advanced level detection with innovative Adaptive trigger technology, suitable for various media, ensuring reliable operation in challenging environments.
Complies with 3-A and FDA standards for hygienic applications
Supports IO-Link Interface for seamless integration
Provides two adjustable switching outputs for flexible operations
Features a robust design with IP67 and IP69K protection ratings
