Vega Pro Series Radar Level Sensor Liquid Level Indicator, 160 bar, ATEX, IECEx-Rated
- RS Stock No.:
- 827-203
- Mfr. Part No.:
- PS21.VCXXXGMHB
- Brand:
- Vega
Subtotal (1 unit)*
£865.00
(exc. VAT)
£1,038.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £865.00 |
*price indicative
- RS Stock No.:
- 827-203
- Mfr. Part No.:
- PS21.VCXXXGMHB
- Brand:
- Vega
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vega | |
| Product Type | Liquid Level Indicator | |
| Device Type | Radar Level Sensor | |
| Mount Type | Ceiling | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -196°C | |
| Maximum Operating Temperature | 450°C | |
| Maximum Pressure | 160bar | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | Pro | |
| Thread Size | 1-1/2 NPT | |
| Select all | ||
|---|---|---|
Brand Vega | ||
Product Type Liquid Level Indicator | ||
Device Type Radar Level Sensor | ||
Mount Type Ceiling | ||
Housing Material Plastic | ||
Minimum Operating Temperature -196°C | ||
Maximum Operating Temperature 450°C | ||
Maximum Pressure 160bar | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification ATEX, IECEx | ||
Series Pro | ||
Thread Size 1-1/2 NPT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Vega level measurement sensor designed for continuous non-contact monitoring of liquid and bulk solids levels using radar technology. It calculates distances based on reflected microwave signals.
Accurately measures levels with precision of ±2 mm
Non-contact technology ensures unaffected measurements by medium and process conditions
Suitable for a wide temperature range from -40 to +80 °C
Available with multiple signal output options for flexible integration
Related links
- Vega Pro Series Radar Level Sensor Liquid Level Indicator ATEX, IECEx-Rated
- Vega Plus Series Radar Level Sensor Liquid Level Indicator 160 bar IECEx-Rated
- Vega VEGAPULS C21 Series Radar Level Sensor 35 V dc ATEX-Rated
- Endress+Hauser FMR20B Series Radar Level Sensor Level Radar ATEX-Rated
- Endress+Hauser Micropilot FMR20 Series Radar Level Sensor Level Radar ATEX-Rated
- Vega PS6X Series Ultrasonic/Radar Level Radar ATEX-Rated
- Vega PS6X Series Ultrasonic/Radar Level Radar ATEX-Rated
- Endress+Hauser FMR43 Series Radar Level Sensor Level Sensor 30 V dc ATEX-Rated
