Vega Pro Series Radar Level Sensor Liquid Level Indicator, 160 MPa, ATEX, IECEx-Rated

Subtotal (1 unit)*

£955.00

(exc. VAT)

£1,146.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£955.00

*price indicative

RS Stock No.:
827-204
Mfr. Part No.:
PS31.VCXXXGMHB
Brand:
Vega
Find similar products by selecting one or more attributes.
Select all

Brand

Vega

Device Type

Radar Level Sensor

Product Type

Liquid Level Indicator

Mount Type

Ceiling

Housing Material

Plastic

Minimum Operating Temperature

-196°C

Maximum Operating Temperature

450°C

Maximum Pressure

160MPa

Standards/Approvals

UKCA

Hazardous Area Certification

ATEX, IECEx

Series

Pro

Thread Size

1-1/2 NPT

RoHS Status: Exempt

COO (Country of Origin):
DE
The Vega level measurement sensor designed for non-contact measurement in challenging environments. It accurately determines distance and calculates level in liquids and bulk solids.

Measuring range extends up to 120 m for versatile applications

Operates effectively in process temperatures from -196 to +450 °C

Integrated antenna options include horn and lens antennas for various tasks

High accuracy of ±1 mm ensures reliability in measurements

User-friendly adjustment and setup save valuable time for operators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy