Baumer LBFI Series Sensor Level Sensor, 100 mA, 36 V dc, 100 bar, ATEX, IECEx-Rated
- RS Stock No.:
- 933-755
- Mfr. Part No.:
- LBFI-21.020.G07020.1.4000.0
- Brand:
- Baumer
Subtotal (1 unit)*
£267.08
(exc. VAT)
£320.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £267.08 |
*price indicative
- RS Stock No.:
- 933-755
- Mfr. Part No.:
- LBFI-21.020.G07020.1.4000.0
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Level Sensor | |
| Device Type | Sensor | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | IO-Link | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 36V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 100bar | |
| Standards/Approvals | EN 61326 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | LBFI | |
| Thread Size | G 1/2 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Level Sensor | ||
Device Type Sensor | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Interface Type IO-Link | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 36V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 100bar | ||
Standards/Approvals EN 61326 | ||
Hazardous Area Certification ATEX, IECEx | ||
Series LBFI | ||
Thread Size G 1/2 | ||
- COO (Country of Origin):
- DK
The Baumer capacitive point level sensor is engineered for reliable level detection in diverse media. Its Compact design and robust stainless steel housing ensure durability while efficiently managing process conditions.
Optionally features Adaptive trigger for enhanced performance
Ex certified for ATEX and IECEx, ensuring suitability in hazardous environments
Compact and robust stainless steel housing maximises resistance to wear
Integrated IO-Link Interface simplifies connectivity and integration
Offers two adjustable switching outputs for flexible applications
360° visible multicolour LED provides clear operational status indication
