Baumer LBFH Series Sensor Level Sensor, 100 mA, 36 V dc, 10 bar, ATEX-Rated

Image representative of range

Subtotal (1 unit)*

£252.51

(exc. VAT)

£303.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£252.51

*price indicative

RS Stock No.:
933-756
Mfr. Part No.:
LBFH-21.010.A03020.1.3003.0
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Device Type

Sensor

Product Type

Level Sensor

Mount Type

Threaded

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Interface Type

IO-Link

Maximum Operating Temperature

85°C

Maximum DC Voltage

36V dc

Maximum Current

100mA

Maximum Pressure

10bar

Standards/Approvals

EN 61326

Series

LBFH

Hazardous Area Certification

ATEX

Thread Size

G 1/2

COO (Country of Origin):
DK
The Baumer capacitive point level sensor designed to deliver precise level measurements in various industrial applications, ensuring reliability and accurate detection even in challenging environments.

Optionally features an Adaptive trigger for enhanced responsiveness

Offers dual adjustable switching outputs to cater to different requirements

Equipped with a multicolour LED for comprehensive Visual status indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy