Siemens LR110 Series Radar Level Transmitter Transmitter, 22 mA, 30 V, 3 bar
- RS Stock No.:
- 814-480
- Mfr. Part No.:
- 7ML5310-1BA06-0AA0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£871.66
(exc. VAT)
£1,045.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £871.66 |
*price indicative
- RS Stock No.:
- 814-480
- Mfr. Part No.:
- 7ML5310-1BA06-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Transmitter | |
| Device Type | Radar Level Transmitter | |
| Mount Type | Threaded | |
| Housing Material | Polyvinylidene Fluoride | |
| Cable Length | 10m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | Bluetooth | |
| Maximum DC Voltage | 30V | |
| Maximum Current | 22mA | |
| Maximum Pressure | 3bar | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | LR110 | |
| Thread Size | 1-1/2 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Transmitter | ||
Device Type Radar Level Transmitter | ||
Mount Type Threaded | ||
Housing Material Polyvinylidene Fluoride | ||
Cable Length 10m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type Bluetooth | ||
Maximum DC Voltage 30V | ||
Maximum Current 22mA | ||
Maximum Pressure 3bar | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series LR110 | ||
Thread Size 1-1/2 in | ||
- COO (Country of Origin):
- DE
The Siemens radar level transmitter is a Compact device designed for continuous level measurement of liquids, slurries, and solids, offering reliable performance in various environments.
Bluetooth connectivity for easy setup with SITRANS mobile IQ
Chemically resistant PVDF enclosure ensures durability
4 to 20 mA loop powered with HART for precise data transmission
2 mm accuracy supports optimal inventory management
Compact design facilitates installation in confined spaces
Hazardous area variants available for explosive settings
Related links
- Siemens LR110 Series Radar Level Transmitter Transmitter Housing Polyvinylidene Fluoride
- Siemens SITRANS LR110 Series Radar Level Transmitter Level Sensor, Threaded
- Endress+Hauser Micropilot FMR10 Series Radar Level Sensor Housing Polyvinylidene Fluoride
- Siemens SITRANS LR150 Series Radar Level Transmitter Transmitter, Threaded
- Siemens SITRANS LR120 Series Radar Level Transmitter Transmitter
- RS PRO Ultrasonic Level Sensor Housing Polyvinylidene Fluoride
- RS PRO Ultrasonic Level Sensor Housing Polyvinylidene fluoride/Polyvinyl Chloride
- Siemens SITRANS LR100 Series Radar Level Transmitter Level Sensor, Threaded
