Siemens 7ML5310 Series Transmitter Level Sensor, 20 mA, 35 V, 3 bar
- RS Stock No.:
- 900-190
- Mfr. Part No.:
- 7ML5310-1AB06-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£922.30
(exc. VAT)
£1,106.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £922.30 |
*price indicative
- RS Stock No.:
- 900-190
- Mfr. Part No.:
- 7ML5310-1AB06-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Transmitter | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Plastic | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Interface Type | Bluetooth | |
| Maximum DC Voltage | 35V | |
| Maximum Current | 20mA | |
| Maximum Pressure | 3bar | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | 7ML5310 | |
| Thread Size | R 1-1/2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Transmitter | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Plastic | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Interface Type Bluetooth | ||
Maximum DC Voltage 35V | ||
Maximum Current 20mA | ||
Maximum Pressure 3bar | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series 7ML5310 | ||
Thread Size R 1-1/2 | ||
- COO (Country of Origin):
- DE
The Siemens Radar level transmitter designed for continuous, non-contact measurements. It offers a 15-meter measuring range and includes a 5-meter integrated cable connection for flexible installation. With HART communication and Bluetooth functionality, its Ideal for industrial environments requiring reliable and remote level monitoring.
Compact and robust build
Suitable for liquids and slurries also solids
RoHS compliant
Related links
- Siemens 7ML5310 Series Transmitter Level Sensor 35 V, 3 bar
- Siemens 7ML5307 Series Transmitter Level Sensor 35 V, 3 bar
- Siemens LR110 Series Radar Level Transmitter Transmitter 30 V, 3 bar
- Siemens 7ML5337 Series Transmitter Level Sensor 35 V, 3 bar
- Siemens 7ML5340 Series Transmitter Level Sensor 35 V, 3 bar
- Siemens SITRANS LR100 Series Radar Level Transmitter Level Sensor
- Siemens LR110 Series Radar Level Transmitter Transmitter 30 V, 3 bar
- Siemens LR110 Series Radar Level Transmitter Transmitter 30 V dc, 3 bar
