Siemens LR110 Series Radar Level Transmitter Transmitter, 22 mA, 30 V dc, 3 bar

Subtotal (1 unit)*

£883.09

(exc. VAT)

£1,059.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£883.09

*price indicative

RS Stock No.:
814-478
Mfr. Part No.:
7ML5310-0BC06-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Transmitter

Device Type

Radar Level Transmitter

Mount Type

Threaded

Housing Material

Polyvinylidene Fluoride

Cable Length

5m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Interface Type

Bluetooth

Maximum DC Voltage

30V dc

Maximum Current

22mA

Maximum Pressure

3bar

Standards/Approvals

CE

Hazardous Area Certification

No

Series

LR110

Thread Size

1-1/2 in

COO (Country of Origin):
DE
The Siemens radar level transmitter designed for continuous measurement of liquids, slurries or solids, providing dependable performance and enhanced accuracy in various applications.

Bluetooth connectivity enables convenient setup via a mobile application

Chemical-resistant PVDF enclosure ensures durability in demanding environments

Supports HART 7.0 or Modbus RTU communication for improved integration

FMCW radar technology offers precise measurement with minimal near-range distance

Compact design allows for installation in constrained spaces

Variants available for hazardous locations ensure safe operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy