Siemens LR110 Series Radar Level Transmitter Transmitter, 20 mA, 30 V, 3 bar

Image representative of range

Subtotal (1 unit)*

£839.44

(exc. VAT)

£1,007.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£839.44

*price indicative

RS Stock No.:
814-476
Mfr. Part No.:
7ML5310-1AC06-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

Radar Level Transmitter

Product Type

Transmitter

Mount Type

Threaded

Housing Material

Polyvinylidene Fluoride

Cable Length

5m

Minimum Operating Temperature

-40°C

Interface Type

Bluetooth

Maximum Operating Temperature

60°C

Maximum DC Voltage

30V

Maximum Current

20mA

Maximum Pressure

3bar

Standards/Approvals

CE

Series

LR110

Hazardous Area Certification

No

Thread Size

1-1/2 in

COO (Country of Origin):
DE
The Siemens radar level transmitter provides precise continuous level measurement of various materials, including liquids, slurries, and solids, up to 20 metres in challenging environments.

Bluetooth connectivity simplifies setup with mobile applications

Compact design ensures compatibility with limited installation spaces

Offers reliable non-contact measurements through Vessel tops

Available hazardous area variants ensure safe operation in explosive environments

Durable PVDF enclosure resists chemical degradation

High accuracy of 2 mm enables excellent inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy