Siemens 7ML5307 Series Transmitter Level Sensor, 20 mA, 35 V, 3 bar
- RS Stock No.:
- 900-188
- Mfr. Part No.:
- 7ML5307-1AC06-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£665.47
(exc. VAT)
£798.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £665.47 |
*price indicative
- RS Stock No.:
- 900-188
- Mfr. Part No.:
- 7ML5307-1AC06-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Transmitter | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Interface Type | Bluetooth | |
| Maximum DC Voltage | 35V | |
| Maximum Current | 20mA | |
| Maximum Pressure | 3bar | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | 7ML5307 | |
| Thread Size | G 1-1/2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Transmitter | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Plastic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Interface Type Bluetooth | ||
Maximum DC Voltage 35V | ||
Maximum Current 20mA | ||
Maximum Pressure 3bar | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series 7ML5307 | ||
Thread Size G 1-1/2 | ||
- COO (Country of Origin):
- DE
The Siemens Radar level transmitter designed for continuous, non-contact measurements. It offers an 8-meter measuring range and comes with an integrated 8-meter cable connection for straightforward installation. Its Ideal for industrial environments requiring reliable level monitoring.
Compact and robust build
Suitable for liquids and slurries
RoHS compliant
Related links
- Siemens 7ML5310 Series Transmitter Level Sensor 35 V, 3 bar
- Siemens LR110 Series Radar Level Transmitter Transmitter 30 V, 3 bar
- Siemens 7ML5337 Series Transmitter Level Sensor 35 V, 3 bar
- Siemens 7ML5340 Series Transmitter Level Sensor 35 V, 3 bar
- Siemens LR110 Series Radar Level Transmitter Transmitter 30 V, 3 bar
- Siemens SITRANS LR100 Series Radar Level Transmitter Level Sensor
- Vega VEGAPULS 21 Series Radar Level Sensor 35 V dc, 3 bar
- Vega VEGAPULS C22 Series Radar Level Sensor 35 V dc, 3 bar
