Siemens LR110 Series Radar Level Transmitter Transmitter, 22 mA, 30 V, 3 bar
- RS Stock No.:
- 814-479
- Mfr. Part No.:
- 7ML5310-1AC06-0BA0
- Brand:
- Siemens
Subtotal (1 unit)*
£972.43
(exc. VAT)
£1,166.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £972.43 |
*price indicative
- RS Stock No.:
- 814-479
- Mfr. Part No.:
- 7ML5310-1AC06-0BA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Radar Level Transmitter | |
| Product Type | Transmitter | |
| Mount Type | Threaded | |
| Housing Material | Polyvinylidene Fluoride | |
| Cable Length | 5m | |
| Minimum Operating Temperature | -40°C | |
| Interface Type | Bluetooth | |
| Maximum Operating Temperature | 60°C | |
| Maximum DC Voltage | 30V | |
| Maximum Current | 22mA | |
| Maximum Pressure | 3bar | |
| Standards/Approvals | CE | |
| Series | LR110 | |
| Hazardous Area Certification | No | |
| Thread Size | 1-1/2 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Radar Level Transmitter | ||
Product Type Transmitter | ||
Mount Type Threaded | ||
Housing Material Polyvinylidene Fluoride | ||
Cable Length 5m | ||
Minimum Operating Temperature -40°C | ||
Interface Type Bluetooth | ||
Maximum Operating Temperature 60°C | ||
Maximum DC Voltage 30V | ||
Maximum Current 22mA | ||
Maximum Pressure 3bar | ||
Standards/Approvals CE | ||
Series LR110 | ||
Hazardous Area Certification No | ||
Thread Size 1-1/2 in | ||
- COO (Country of Origin):
- DE
The Siemens Compact radar transmitter designed for continuous level measurement, capable of detecting liquids, slurries, and solids up to a range of 20 m, ensuring accurate performance in various environments.
Bluetooth connectivity simplifies setup with a mobile application
The PVDF enclosure is chemically resistant for durability
Supports HART 7.0 or Modbus RTU for seamless integration
Utilises W band FMCW radar for superior short-range performance
Related links
- Siemens LR110 Series Radar Level Transmitter Transmitter 30 V, 3 bar
- Siemens LR110 Series Radar Level Transmitter Transmitter 30 V, 3 bar
- Siemens LR110 Series Radar Level Transmitter Transmitter 30 V dc, 3 bar
- Siemens SITRANS LR110 Series Radar Level Transmitter Level Sensor
- Siemens 7ML5310 Series Transmitter Level Sensor 35 V, 3 bar
- Siemens LVL200 Series Radar Level Transmitter Switch 250 V, 64 bar
- Siemens SITRANS LR120 Series Radar Level Transmitter Transmitter
- Siemens SITRANS LR560 Series Radar Level Transmitter Transmitter
