Siemens LVL200 Series Radar Level Transmitter Switch, 400 mA, 250 V, 64 bar
- RS Stock No.:
- 814-459
- Mfr. Part No.:
- 7ML5747-1DA00-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,297.85
(exc. VAT)
£1,557.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,297.85 |
*price indicative
- RS Stock No.:
- 814-459
- Mfr. Part No.:
- 7ML5747-1DA00-1AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch | |
| Device Type | Radar Level Transmitter | |
| Mount Type | Top Mount | |
| Housing Material | Aluminium | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 250V | |
| Maximum Current | 400mA | |
| Maximum Pressure | 64bar | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | LVL200 | |
| Thread Size | 3/4 in | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch | ||
Device Type Radar Level Transmitter | ||
Mount Type Top Mount | ||
Housing Material Aluminium | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 150°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 250V | ||
Maximum Current 400mA | ||
Maximum Pressure 64bar | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series LVL200 | ||
Thread Size 3/4 in | ||
- COO (Country of Origin):
- DK
The Siemens versatile vibrating point level switch designed for precise level detection in liquids and slurries, ensuring reliable performance for industrial applications.
Compact insertion length of 40 mm for easier installation in tight spaces
Fault monitoring system detects issues such as corrosion and line breaks
Functional safety compliant, suitable for SIL 2 applications
Effective in measuring materials with minimum density over 0.5 g/cm³
Related links
- Siemens CLS200 Series Radar Level Transmitter Switch Housing Aluminium
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated, Housing Aluminium
- Flowline EchoWave Series Guided Radar Level Transmitter Level Radar Housing Aluminium
- Siemens SITRANS LR120 Series Radar Level Transmitter Transmitter
- Siemens SITRANS LR560 Series Radar Level Transmitter Transmitter
- Siemens SITRANS LR150 Series Radar Level Transmitter Level Sensor, Threaded
- Siemens SITRANS LR150 Series Radar Level Transmitter Transmitter, Threaded
- Siemens SITRANS LR140 Series Radar Level Transmitter Level Sensor
