Subtotal (1 unit)*
£5.05
(exc. VAT)
£6.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.05 |
*price indicative
- RS Stock No.:
- 652-403
- Mfr. Part No.:
- 52275095
- Brand:
- Leitz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Sub Type | Tray | |
| Product Type | Letter Tray | |
| Number of Compartments | 1 | |
| Paper Size | A4 | |
| Colour | Black | |
| Material | Polystyrene | |
| Height | 70mm | |
| Depth | 357mm | |
| Width | 255mm | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Sub Type Tray | ||
Product Type Letter Tray | ||
Number of Compartments 1 | ||
Paper Size A4 | ||
Colour Black | ||
Material Polystyrene | ||
Height 70mm | ||
Depth 357mm | ||
Width 255mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Leitz letter tray is designed for the modern workspace, offering a blend of functionality and environmental responsibility. Made from a minimum of 90% post-consumer recycled plastic, this robust letter tray is both Durable and 100% recyclable, bearing the esteemed Blue Angel environmental certification. Perfectly sized for A4 documents, it features a wide front opening for easy access, even when stacked. With its contemporary design, the letter tray complements other products in The Leitz range, enhancing both your office aesthetics and your commitment to sustainability. This eco-friendly solution is Ideal for anyone looking to organise their workspace while contributing positively to the planet's health.
Constructed from a minimum of 90% post-consumer recycled plastic, promoting sustainability
100% recyclable, allowing for responsible disposal and minimal environmental impact
Holds A4 and US size documents, ensuring versatile use across various paperwork
Wide front opening for effortless access to contents, improving organisation efficiency
Stackable design enables efficient use of space, whether vertically or stepped
Smooth surface ensures ease of cleaning, maintaining a tidy workspace effortlessly
Durable build with a matt finish adds a touch of modern elegance to any office
Manufactured in Europe, supporting regional economies and reducing transport emissions
Designed to minimise packaging waste with a label-only approach
