Subtotal (1 unit)*
£2.69
(exc. VAT)
£3.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.69 |
*price indicative
- RS Stock No.:
- 652-389
- Mfr. Part No.:
- 2115601
- Brand:
- Rexel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexel | |
| Product Type | Letter Tray | |
| Sub Type | Tray | |
| Paper Size | A4 | |
| Number of Compartments | 1 | |
| Colour | Blue | |
| Material | Plastic | |
| Height | 61mm | |
| Width | 254mm | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Rexel | ||
Product Type Letter Tray | ||
Sub Type Tray | ||
Paper Size A4 | ||
Number of Compartments 1 | ||
Colour Blue | ||
Material Plastic | ||
Height 61mm | ||
Width 254mm | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Rexel A4 Letter Tray is designed to Streamline your workspace by providing a modern and stylish organisation solution. With its unique textured sides, this letter tray not only offers functional storage for documents but also adds a contemporary aesthetic to any office environment. Capable of holding A4-sized paperwork, it enhances productivity by allowing for easy access and organisation. Whether stacked vertically or arranged in a stepped position, it caters to your specific needs, ensuring that your workspace remains tidy and efficient. Its Durable construction contributes to its longevity, making it a reliable choice for busy professionals.
Modern design enhances your workspace aesthetics
Stackable vertically or in stepped positions for versatile organisation
Textured sides provide a unique design feature
Rounded front cutout allows for easy retrieval of documents
Designed specifically for A4-sized paperwork
Lightweight at just 210 g for easy mobility
Space for subject labels helps with clear categorisation
Dimensions of 254 x 61 x 350 mm fit most desk setups
Durable construction ensures long-lasting use
Available in multiple colours to suit personal preferences
