Exacompta Navy Blue A4 Letter Tray

Subtotal (1 pack of 6 units)*

£28.60

(exc. VAT)

£34.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£28.60£4.767

*price indicative

RS Stock No.:
861-836
Mfr. Part No.:
113204D
Brand:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Sub Type

Letter Tray

Product Type

Letter Tray

Paper Size

A4

Colour

Navy Blue

Material

Plastic

Width

254mm

Standards/Approvals

None

Height

243mm

Depth

346mm

RoHS Status: Exempt

COO (Country of Origin):
AT
The Exacompta letter tray is a stylish and functional storage solution designed for A4+ documents, combining aesthetic appeal with practical utility to enhance both office and home environments.

Constructed from post-consumer recycled plastic, promoting eco-friendly usage

Designed to accommodate up to 500 sheets of A4+ documents

Stackable for efficient storage and modular arrangement

Label holder included for easy identification of contents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy