Exacompta Green A4 Letter Tray
- RS Stock No.:
- 727-473
- Mfr. Part No.:
- 13463D
- Brand:
- Exacompta
Subtotal (1 unit)*
£21.46
(exc. VAT)
£25.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.46 |
*price indicative
- RS Stock No.:
- 727-473
- Mfr. Part No.:
- 13463D
- Brand:
- Exacompta
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Product Type | Letter Tray | |
| Sub Type | Letter Tray | |
| Number of Compartments | 3 | |
| Paper Size | A4 | |
| Colour | Green | |
| Material | Carton | |
| Depth | 185mm | |
| Height | 185mm | |
| Width | 185mm | |
| Standards/Approvals | PEFC certified | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Product Type Letter Tray | ||
Sub Type Letter Tray | ||
Number of Compartments 3 | ||
Paper Size A4 | ||
Colour Green | ||
Material Carton | ||
Depth 185mm | ||
Height 185mm | ||
Width 185mm | ||
Standards/Approvals PEFC certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Exacompta Aquarel 3 tier cardboard combo letter tray designed to efficiently organize your letters, documents, and paperwork. Made from sturdy cardboard, this letter tray provides three tiers for easy sorting. Its Compact yet spacious design ensures it fits perfectly on most desks, helping to keep your workspace tidy and efficient.
Made from Durable cardboard for strength and stability
Measures 350 x 290 x 190 mm in dimensions
Weight 990 g, making it lightweight yet sturdy
Provides a volume of 17.903 dm³ for ample storage
