Exacompta Sky Blue A4 Letter Tray

Subtotal (1 unit)*

£21.46

(exc. VAT)

£25.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.46

*price indicative

RS Stock No.:
727-472
Mfr. Part No.:
13462D
Brand:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Product Type

Letter Tray

Sub Type

Letter Tray

Number of Compartments

3

Paper Size

A4

Colour

Sky Blue

Material

Carton

Depth

185mm

Standards/Approvals

PEFC certified

Width

185mm

Height

185mm

RoHS Status: Exempt

COO (Country of Origin):
MA
The Exacompta Aquarel 3 tier cardboard combo letter tray designed to efficiently organize your letters, documents, and paperwork. Made from sturdy cardboard, this letter tray provides three tiers for easy sorting. Its Compact yet spacious design ensures it fits perfectly on most desks, helping to keep your workspace tidy and efficient.

Made from Durable cardboard for strength and stability

Measures 350 x 290 x 190 mm in dimensions

Weight 990 g, making it lightweight yet sturdy

Provides a volume of 17.903 dm³ for ample storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy