Leitz Black A4 Tray

Subtotal (1 unit)*

£4.66

(exc. VAT)

£5.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 86 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.66

*price indicative

RS Stock No.:
652-396
Mfr. Part No.:
52270095
Brand:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Sub Type

Tray

Product Type

Letter Tray

Number of Compartments

1

Paper Size

A4

Colour

Black

Material

Polystyrene

Width

255mm

Height

70mm

Depth

357mm

RoHS Status: Exempt

COO (Country of Origin):
BE
The Leitz black letter tray offers a robust storage solution designed specifically for handling your document organisation needs. Crafted from premium-quality polystyrene, this letter tray excels in strength and durability, making it the toughest in its class. Emphasising versatility, it is part of The Leitz Plus modular system, allowing for seamless vertical or ’stepped’ stacking with various tray sizes. Ideal for A4 format documents, it features higher side walls that accommodate larger capacities while enabling easy access with a large front hand-grab cutout. With its sleek design and compatibility with other Leitz Plus products, this letter tray not only keeps your workspace tidy but also enhances your desktop aesthetic.

Constructed for strength and durability, ensuring longevity

Features flexible stacking options with Leitz Plus letter trays and drawer units

Designed with higher side walls to accommodate larger-than-average document capacities

Offers efficient organisation through vertical or ’stepped’ stacking methods

Includes a large front hand-grab cutout for quick document access

Allows for customised label creation via an easy online tool

Lightweight design at just 270 grams for easy handling

Can be paired with various accessories, including risers and rack systems

Minimum order quantity set at five for bulk purchases

Pallet quantity of 135 promotes efficient storage and distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy