Subtotal (1 unit)*
£4.66
(exc. VAT)
£5.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.66 |
*price indicative
- RS Stock No.:
- 652-397
- Mfr. Part No.:
- 52270035
- Brand:
- Leitz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Letter Tray | |
| Sub Type | Tray | |
| Number of Compartments | 1 | |
| Paper Size | A4 | |
| Colour | Blue | |
| Material | Polystyrene | |
| Depth | 357mm | |
| Height | 70mm | |
| Width | 255mm | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Letter Tray | ||
Sub Type Tray | ||
Number of Compartments 1 | ||
Paper Size A4 | ||
Colour Blue | ||
Material Polystyrene | ||
Depth 357mm | ||
Height 70mm | ||
Width 255mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Leitz blue letter tray is an essential desktop organiser designed for strength and durability. Ideal for busy workplaces, this premium-quality tray is part of the modular Leitz Plus system, enabling easy vertical or stepped stacking with other sizes. It effectively accommodates A4 documents, making it a versatile choice for optimising your workspace. The higher side walls allow for larger capacity, ensuring that your documents remain organised and easily accessible. Coupled with a stylish blue finish, this letter tray not only enhances your office aesthetics but also delivers robust functionality, proving to be a reliable companion for everyday use.
Toughest letter tray in its class, ensuring long-lasting performance
Flexible desktop solution with compatibility for both Jumbo and Slim letter trays
Enhanced document capacity due to higher side walls for better organisation
Allows vertical or 'stepped' stacking for efficient use of space
Front hand-grab cutout enables easy access to documents
Includes options for custom labelling through easyprint for a personalised touch
Lightweight design at 270g yet robust enough to withstand daily use
Available in a sleek blue colour that complements any office décor
Can be stacked with a maximum of 10 trays for improved organisation
Compatible with accessories like letter tray racks and risers for added versatility
