PowerLED 24V Blue, Green, Red, White LED Strip Light, 3000K Colour Temp, 5 m Length

Subtotal (1 reel of 1 metre)*

£130.91

(exc. VAT)

£157.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
1 +£130.91

*price indicative

RS Stock No.:
870-950
Mfr. Part No.:
RGB30K-24-120-65
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Product Type

LED Strip Light

LED Colour

Blue, Green, Red, White

Strip Length

5m

Strip Width

10mm

Voltage

24V

Number of LEDs Per Metre

120

Colour Temperature

3000K

IP Rating

IP65

Power Per Metre

14.4W

Typical Luminous Flux lm/m

515lm/m

Flexible/Rigid

Flexible

LED Pitch

8.33mm

Standards/Approvals

RoHS

Series

RGB

COO (Country of Origin):
CN
The PowerLED Flexible Tape that combines RGB color-changing capabilities with a dedicated 3000K warm white output. This specialized strip is designed with a high density of 120 LEDs per meter.

High density configuration of 120 LEDs per meter for seamless illumination

Robust IP65 rated protection ensuring durability in damp or outdoor environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy