PowerLED 48V Blue, Green, Red, White LED Strip Light, 3000K Colour Temp, 15 m Length

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
871-020
Mfr. Part No.:
RGB30K-48-100-65
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

Product Type

LED Strip Light

LED Colour

Blue, Green, Red, White

Strip Length

15m

Strip Width

12mm

Voltage

48V

Number of LEDs Per Metre

200

Colour Temperature

3000K

IP Rating

IP65

Power Per Metre

19.2W

Typical Luminous Flux lm/m

765lm/m

Flexible/Rigid

Flexible

LED Pitch

10mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The PowerLED Flexible Tape designed for high-performance architectural and commercial lighting. This specialized strip delivers a versatile combination of vibrant RGB color-changing capabilities along with a dedicated 3000K warm white channel for high-quality ambient illumination.

High density configuration of 200 LEDs per meter to ensure a spot free and uniform light output

Robust IP65 rated ingress protection featuring a UV stable coating that prevents yellowing over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy