PowerLED 24V Cool White LED Strip Light, 3000K Colour Temp, 5 m Length
- RS Stock No.:
- 870-944
- Mfr. Part No.:
- C0-2-80-65-95
- Brand:
- PowerLED
Image representative of range
Subtotal (1 reel of 1 metre)*
£74.91
(exc. VAT)
£89.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | £74.91 |
*price indicative
- RS Stock No.:
- 870-944
- Mfr. Part No.:
- C0-2-80-65-95
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Strip Light | |
| LED Colour | Cool White | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 80 | |
| Colour Temperature | 3000K | |
| IP Rating | IP65 | |
| Power Per Metre | 4W | |
| Typical Luminous Flux lm/m | 533lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 12.5mm | |
| Standards/Approvals | RoHS | |
| Series | FLEX 80 | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Strip Light | ||
LED Colour Cool White | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 80 | ||
Colour Temperature 3000K | ||
IP Rating IP65 | ||
Power Per Metre 4W | ||
Typical Luminous Flux lm/m 533lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 12.5mm | ||
Standards/Approvals RoHS | ||
Series FLEX 80 | ||
- COO (Country of Origin):
- CN
The PowerLED Flex-Tape provides superior colour rendering and energy efficiency for demanding environments. This IP65-rated strip ensures high-quality warm white illumination, making it Ideal for moisture-prone areas where Visual accuracy and long-term durability are essential requirements.
High efficacy 133 LM/W output
Slim 8 millimetre PCB width
Dense 80 LEDs per metre
Water-resistant IP65 protection
Efficient 4W per metre consumption
Related links
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED 24V Warm White LED Strip Light 20 m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED 24V Neutral White LED Strip Light 5 m Length
- PowerLED 24V Blue Red 3000K Colour Temp, 5 m Length
