PowerLED 24V Warm White LED Strip Light, 3000K Colour Temp, 20 m Length
- RS Stock No.:
- 870-994
- Mfr. Part No.:
- C0-DOB-24-508-20-20M
- Brand:
- PowerLED
Subtotal (1 reel of 1 metre)*
£264.44
(exc. VAT)
£317.33
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel |
|---|---|
| 1 + | £264.44 |
*price indicative
- RS Stock No.:
- 870-994
- Mfr. Part No.:
- C0-DOB-24-508-20-20M
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | LED Strip Light | |
| LED Colour | Warm White | |
| Strip Length | 20m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 508 | |
| Colour Temperature | 3000K | |
| IP Rating | IP20 | |
| Flexible/Rigid | Flexible | |
| Series | DOB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type LED Strip Light | ||
LED Colour Warm White | ||
Strip Length 20m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 508 | ||
Colour Temperature 3000K | ||
IP Rating IP20 | ||
Flexible/Rigid Flexible | ||
Series DOB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The PowerLED Flex-Tape offers a versatile 24V DC solution for indoor ambient lighting applications.
Standard IP20 indoor protection
Flexible PCB for versatile mounting
Consistent voltage across the run
Low profile design for discreet installation
Related links
- PowerLED 24V Warm White LED Strip Light 20 m Length
- PowerLED 24V White LED Strip Light 20 m Length
- PowerLED 24V Cool White LED Strip Light 20 m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
- PowerLED 24V White LED Strip Light 5 m Length
- PowerLED 24V Cool White LED Strip Light 5 m Length
- PowerLED 24V Blue Red 3000K Colour Temp, 5 m Length
- PowerLED 24V Warm White LED Strip Light 5 m Length
